- Home ›
- All Products›
- 153142
Description
+
B33 Series Matte Silver Polyester Adhesive Labels 4 in W x 100 ft RL/100 Feet
Search Keywords: 153142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:153142
-
Alias/AKA:B33C-4000-413
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26