- Home ›
- All Products›
- 152912
Brady
152912
B33 Series Amber Polyimide Labels 0.437 in H x 0.5 in W Roll of 10000 Labels
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
B33 Series Amber Polyimide Labels 0.437 in H x 0.5 in W Roll of 10000 Labels
Search Keywords: 152912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152912
-
Alias/AKA:B33-12-724
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 152912 RoHS compliant?
Yes, 152912 is RoHS compliant.
What is the lead time for 152912?
The standard lead time for 152912 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26