- Home ›
- All Products›
- 152855
Description
+
B33 Series Vinyl General Identificaton Labels 1 in H x 3 in W RL/1000
Search Keywords: 152855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152855
-
Alias/AKA:B33-18-439
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26