- Home ›
- All Products›
- 152097
Description
+
M21 Series Pre-sized Harsh-Environment Polyester Labels 0.75 in H x 1 in W BK/WH
Search Keywords: 152097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152097
-
Alias/AKA:M21-18-423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26