- Home ›
- All Products›
- 152095
Description
+
M21 Series Pre-sized Harsh-Environment Polyester Labels 0.5in H x 0.75in W BK/WH
Search Keywords: 152095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:152095
-
Alias/AKA:M21-7-423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26