- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 149403
Description
+
Die Cut Inspection Arrows 0.187 in H x 0.375 in W Cloth Red 25 Cards/Pk | Brady DIA-375-RD-PK
Search Keywords: 149403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149403
-
Alias/AKA:DIA-375-RD-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$103.99
3
$101.91
5 +
$99.87
Click for Quote
Log in
to unlock special pricing