- Home ›
- All Products›
- 149402
Description
+
LABEL, VINYL CLOTH, 6.35mm x 3.175mm, RED; ; RED; Label Type: Arrow, Die-Cut; Height: 3.175mm;
Search Keywords: 149402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149402
-
Alias/AKA:DIA-250-RD-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Ships today, if you order in
Manufacturer Stock:
6 Packages
can ship
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$103.99
3
$101.91
5 +
$99.87
Click for Quote
Log in
to unlock special pricing