- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 149397
Brady
149397
Die Cut Inspection Arrows 0.187 in H x 0.375 in W Cloth White 25 Cards/Pk | Brady DIA-375-WT-PK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149397
-
Alias/AKA:DIA-375-WT-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1