- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 149390
Description
+
Board Inspection Arrows 0.19 in H x 0.125 in W Cloth Black on Red 25 Cards/Pk | Brady BIA-RD-PK
Search Keywords: 149390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149390
-
Alias/AKA:BIA-RD-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5906991000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Ships today, if you order in
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$103.65
3
$102.71
5 +
$101.95
Click for Quote
Log in
to unlock special pricing