- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 149381
Description
+
Cable Lug Ring Terminal End Non-Insulated M8 0.5mm2 to 1mm2 Tin Plated
Search Keywords: 149381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149381
-
Alias/AKA:WOAF-34-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8310000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Packages
Can Ship immediately
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$114.99
3
$112.69
5 +
$110.44
Click for Quote
Log in
to unlock special pricing