- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 149364
Description
+
Quality Control Labels 0.625 in H x 1.5 in W Cloth Black on White 25 Cards/Pk | Brady WO-42-PK
Search Keywords: 149364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149364
-
Alias/AKA:WO-42-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$100.99
3
$98.97
5 +
$96.99
Click for Quote
Log in
to unlock special pricing