- Home ›
- All Products›
- 149358
Description
+
Repaired Labels 0.625 in H x 1.5 in W Cloth Orange on White 25 Cards/Pk | Brady WO-31-PK
Search Keywords: 149358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:149358
-
Alias/AKA:WO-31-PK
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5906991000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$100.99
3
$98.97
5 +
$96.99
Click for Quote
Log in
to unlock special pricing