- Home ›
- All Products›
- 148655
Description
+
J50C-8000-2569 Indoor-Use Purpose Poly Label Tape, White, 8" x 100ft, J5000 Series
Search Keywords: 148655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:148655
-
Alias/AKA:J50C-8000-2569
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26