- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 143092
Description
+
B33 Series Clear with White Printable Zone Vinyl Labels - 1.437 in H x 0.5 in W.
Search Keywords: 143092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143092
-
Alias/AKA:B33-8-427
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:White/Clear
-
Maximum Cable Diameter:7.62 mm
-
Marker Type:Printable,Write On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
Manufacturer Stock:
2 Rolls
can ship
3 Weeks
can ship
6/29/26