- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 143041
Description
+
Circular connector; Plug; Male Pins; 5 position; M12-5; 4A; 60V | Phoenix Contact 1430417
Search Keywords: 143041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143041
-
Alias/AKA:B33-750-2-342
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
2
can ship 7/17/26
18 Weeks
can ship
9/14/26