- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 143018
Description
+
B33 Series Polyamide Coated Nylon Cloth Labels - 0.75 in H x 0.5 in W - White.
Search Keywords: 143018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143018
-
Alias/AKA:B33-68-499
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13 Rolls
Can Ship immediately
3 Weeks
can ship
7/1/26