- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 143009
Description
+
B33 Series Coated Vinyl Cloth with Repositionable Adhesive Labels - 1.437 in H x 0.5 in W - White.
Search Keywords: 143009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:143009
-
Alias/AKA:B33-87-498
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl Cloth
-
Marker Color:White
-
Maximum Cable Diameter:11.68 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26