- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 142945
Description
+
B33 Series PermaSleeve Single-sided Polyolefin Wire Marking Sleeves - 0.25 in Dia x 1 in W - White.
Search Keywords: 142945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142945
-
Alias/AKA:B33-250-2-342-2
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
5
can ship 7/2/26
11 Weeks
can ship
7/27/26