- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 142364
Available Replacements
Değişim Önerildi
Brady
142364
BMP71 Indoor/Outdoor Vinyl Labels - 2 in W x 50 ft L - Yellow.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
BMP71 Indoor/Outdoor Vinyl Labels - 2 in W x 50 ft L - Yellow.
Search Keywords: 142364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier's Standard Package:
1 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 142364 discontinued?
Yes, 142364 from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 142364?
The recommended replacement for 142364 is M7C-2000-595-YL from Brady, available from OnlineComponents.com.
Is 142364 RoHS compliant?
Yes, 142364 is RoHS compliant.
What is the lead time for 142364?
The standard lead time for 142364 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.