- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 142035
Description
+
142035 B30 Series Low-Shrink Vinyl Labels, Yellow, B-595, 1.125 in x 100 ft per Roll
Search Keywords: 142035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:142035
-
Alias/AKA:B30C-1125-595-YL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
3 Weeks
can ship
6/1/26