- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 140974
Description
+
Wire Marking Sleeves - Heat Shrink - 2:1 - 0.125 in Dia x 2 in W - Polyolefin - Roll of 500 Sleeves - White.
Search Keywords: 140974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:140974
-
Alias/AKA:2LSZH-125-2-WT-S
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$459.99
3
$435.78
5 +
$433.60
Click for Quote
Log in
to unlock special pricing