- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 140850
Description
+
Rectangular connector; Insert without Contacts; 600V; 40A; 4+2+Ground pos; Crimp | Phoenix Contact 1408504
Search Keywords: 140850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:140850
-
Alias/AKA:B30-R10000-KR-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
29
can ship
3 Weeks
can ship
6/29/26