- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 139897
Description
+
3" Core Series UltraTemp 1-Mil Matte Polyimide Labels - 0.275 in H x 0.5 in W - White.
Search Keywords: 139897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:139897
-
Alias/AKA:THT-96-729-10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 Rolls
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$528.99
3
$518.41
5 +
$508.04
Click for Quote
Log in
to unlock special pricing