Image is representational - see manufacturer specifications

Brady Authorized Distributor

139754

Labels Printable Label Polyester Gloss Black/White 6.35x6400.8mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Labels Printable Label Polyester Gloss Black/White 6.35x6400.8mm
Search Keywords: 139754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: 139754
Alias/AKA: M21-250-423
Unit of Measure: Per Each
RoHS: Yes
HTS: 8443992550
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: M21-250-423
Type: Printable Label
Operating Temperature: -70 to 110 °C
Color: Black/White
Material: Polyester
Finish: Gloss
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 139754 RoHS compliant?
Yes, 139754 is RoHS compliant.
What is the lead time for 139754?
The standard lead time for 139754 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
168 can ship
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$24.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!