Image is representational - see mfr. specs

139751

Brady

BMP21 Plus Series PermaSleeve Polyolefin 20 to 10 Gauge Wire Marking Sleeves - 0.187 in Dia x 7 ft L - Black on Yellow.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BMP21 Plus Series PermaSleeve Polyolefin 20 to 10 Gauge Wire Marking Sleeves - 0.187 in Dia x 7 ft L - Black on Yellow.
Search Keywords: 139751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    139751
  • Alias/AKA:
    M21-187-C-342-YL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    3.8 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Manufacturer Stock:
859 can ship
3 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$58.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!