- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 139734
Description
+
BMP21 Plus Series Indoor/Outdoor Vinyl Labels - 0.75 in W x 21 ft L - White on Purple.
Search Keywords: 139734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:139734
-
Alias/AKA:M21-750-595-PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
3 Weeks
can ship
6/25/26