- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Handheld & Tabletop Printers ›
- 139537
Description
+
Label Printer 6in 3.6in 11.5in USB
Search Keywords: 139537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:139537
-
Alias/AKA:M210-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443321050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6inmm x 3.6inmm x 11.5inmm
-
Family:BMP21-PLUS-KIT1
-
Interface:USB
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.