- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 133958
Description
+
Insert Terminal Marker 6.3mm x 27mm Yellow
Search Keywords: 133958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:133958
-
Alias/AKA:B33-136-434
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26