- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 133780
Description
+
Male SMA to Male SMA, 250mm, impedance 50 Ohms | TE Connectivity 1337808-1
Search Keywords: 133780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:133780
-
Alias/AKA:B33-115-427
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Ships today, if you order in
3 Weeks
can ship
6/1/26