- Home ›
- All Products›
- 132755
Description
+
0.500 in W X 3.750 in H (12.700 Mm W X 95.250 Mm H) | Brady THT-10-427-3-2S
Search Keywords: 132755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:132755
-
Alias/AKA:THT-10-427-3-2S
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$766.99
3
$751.65
5 +
$736.62
Click for Quote
Log in
to unlock special pricing