- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 132478
Description
+
Labels Thermal Transfer Label Polyimide Gloss White 19.05x6.35mm
Search Keywords: 132478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:132478
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyimide
-
Operating Temperature:-70 to 100 °C
-
Family:THT
-
Color:White
-
Type:Thermal Transfer Label
-
Finish:Gloss
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 Rolls
can ship