- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 132476
Available Replacements
RECOMMENDED REPLACEMENT
Brady
132476
3" Core Series UltraTemp Gloss Polyimide Labels - 0.25 in H x 0.75 in W - White.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
3" Core Series UltraTemp Gloss Polyimide Labels - 0.25 in H x 0.75 in W - White.
Search Keywords: 132476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:132476
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Frequently Asked Questions
Is 132476 discontinued?
Yes, 132476 from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 132476?
The recommended replacement for 132476 is THT-1-797-10 from Brady, available from OnlineComponents.com.
Is 132476 RoHS compliant?
Yes, 132476 is RoHS compliant.
What is the lead time for 132476?
The standard lead time for 132476 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.