- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 132460
Description
+
3" Core Series UltraTemp Amber Polyimide Labels - 0.25 in H x 1.5 in W - Amber.
Search Keywords: 132460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:132460
-
Alias/AKA:THT-4-724-10
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Amber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Manufacturer Stock:
20 Rolls
can ship
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,599.02
3
$1,595.03
5 +
$1,591.04
Click for Quote
Log in
to unlock special pricing