- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 132414
Description
+
3" Core Series WorkHorse Glossy Polyester Labels - 1 in H x 2 in W - Yellow.
Search Keywords: 132414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:132414
-
Alias/AKA:THT-17-423-3-YL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$227.99
3
$223.43
5 +
$218.96
Click for Quote
Log in
to unlock special pricing