- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131569
Description
+
Cable and Harness Marking Tags - 0.8 in H x 2.2 in W - Yellow.
Search Keywords: 131569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:131569
-
Alias/AKA:HSNX-800-2-YL-S
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-70 to 130 °C
-
Mounting:Heat Shrink
-
Family:HSNX-800-2-YL-S
-
legend Color:Black
-
Marker Type:Shrink Sleeve
-
Marker Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$304.99
3
$298.89
5 +
$292.91
Click for Quote
Log in
to unlock special pricing