- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 131072
Description
+
PermaSleeve Polyolefin Wire Marking Sleeves - 0.25 in Dia x 90 ft L - White.
Search Keywords: 131072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:131072
-
Alias/AKA:PS-C-250-WT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Rolls
Ships today, if you order in
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$145.51
3
$144.19
5 +
$143.13
Click for Quote
Log in
to unlock special pricing