- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 131070
Description
+
PermaSleeve Polyolefin Wire Marking Sleeves - 0.125 in Dia x 100 ft L - White.
Search Keywords: 131070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:131070
-
Alias/AKA:PS-C-125-WT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32 Rolls
Ships today, if you order in
3 Weeks
can ship
7/1/26