- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 130374
Description
+
Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Blue Box
Search Keywords: 130374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:130374
-
Alias/AKA:PS-1000-2-BR
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$693.99
3
$680.11
5 +
$666.51
Click for Quote
Log in
to unlock special pricing