- Home ›
- All Products›
- 128141
Description
+
Danger No Smoking Sign, 10" H, 14 in W, Polyester, Rectangle, English, 128141
Search Keywords: 128141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:128141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$16.59
3
$16.26
5 +
$15.93
Click for Quote
Log in
to unlock special pricing