- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 124401
Brady
124401
Traffic Sign, 18 in H, 12 in W, Aluminum, Rectangle, English, 124401
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Traffic Sign, 18 in H, 12 in W, Aluminum, Rectangle, English, 124401
Search Keywords: 124401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 124401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8310000000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 124401 RoHS compliant?
Yes, 124401 is RoHS compliant.
What is the lead time for 124401?
The standard lead time for 124401 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$39.29
3
$38.50
5 +
$37.73
Click for Quote
Log in
to unlock special pricing