- Home ›
- All Products›
- 124244
Description
+
Caution Sign, 10 in H, 14 in W, Aluminum, Rectangle, English, 124244
Search Keywords: 124244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:124244
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8310000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$31.49
3
$30.86
5 +
$30.24
Click for Quote
Log in
to unlock special pricing