- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 121129
Brady
121129
121129 Border Marking Tape, Abrasion and Chemical Resistant, Thick, Vinyl, Yellow, 0.5in x 50ft
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
121129 Border Marking Tape, Abrasion and Chemical Resistant, Thick, Vinyl, Yellow, 0.5in x 50ft
Search Keywords: 121129
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 121129 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 121129 RoHS compliant?
Yes, 121129 is RoHS compliant.
What is the lead time for 121129?
The standard lead time for 121129 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$35.89
3
$35.17
5 +
$34.47
Click for Quote
Log in
to unlock special pricing