- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 118038
Description
+
B30, b593, blk, 4.00" X 1.00" Fit/Roll Of 300 Labels Rohs Compliant: Yes |Brady B30EP-174-593-BK
Search Keywords: 118038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:118038
-
Alias/AKA:B30EP-174-593-BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26