- Home ›
- All Products›
- 118015
Description
+
Brady B30EP-171-593-WT Raised Panel Labels, for B30 Printers, 0.49" x 1.06", White
Search Keywords: 118015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:118015
-
Alias/AKA:B30EP-171-593-WT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34 Rolls
can ship
3 Weeks
can ship
7/2/26