- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 118014
Description
+
B30 Series Metallized Polyester Labels - 3 in W x 100 ft L - Silver.
Search Keywords: 118014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:118014
-
Alias/AKA:B30C-3000-438-SL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver
-
Family:B30C-3000-438-SL
-
Finish:Matte
-
Type:Indicating Label
-
Operating Temperature:-40 to 40 °C
-
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 Rolls
can ship
3 Weeks
can ship
7/1/26