- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 114856
Description
+
BMP71 BMP61 M611 TLS 2200 Nylon Cloth Wire and General ID Labels - 1 in H x 1.9 in W - Roll of 250 Labels - White.
Search Keywords: 114856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:114856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.