Available Replacements
RECOMMENDED REPLACEMENT
Brady
114742
BMP71 ToughBond Glossy Polyester Labels - 0.375 in H x 1 in W - White.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
BMP71 ToughBond Glossy Polyester Labels - 0.375 in H x 1 in W - White.
Search Keywords: 114742
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | 114742 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Finish: | Gloss |
| Family: | M71 |
| Color: | White |
Product Guides
+
Frequently Asked Questions
Is 114742 discontinued?
Yes, 114742 from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 114742?
The recommended replacement for 114742 is M7-16-483 from Brady, available from OnlineComponents.com.
Is 114742 RoHS compliant?
Yes, 114742 is RoHS compliant.
What is the lead time for 114742?
The standard lead time for 114742 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.