- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 114284
Brady
114284
The 114284 is a white, heat-shrinkable polyolefin sleeve designed for permanent cable and wire marking.
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
The 114284 is a white, heat-shrinkable polyolefin sleeve designed for permanent cable and wire marking.
Search Keywords: 114284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:114284
-
Alias/AKA:PS-094-2-WT-S-4
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.03 mm
-
Marker Type:Shrink Sleeve
Product Guides
+
Frequently Asked Questions
Is 114284 RoHS compliant?
Yes, 114284 is RoHS compliant.
What is the lead time for 114284?
The standard lead time for 114284 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
5
can ship 10/28/26
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$347.64
3
$343.40
5 +
$342.55
Click for Quote
Log in
to unlock special pricing