- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 114219
Description
+
1" Core Series Self-Laminating Vinyl Wire and Cable Labels - 2.25" x 2.5" - Clear/White.
Search Keywords: 114219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:114219
-
Alias/AKA:THT-26-427-.5-SC
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$260.99
3
$255.77
5 +
$250.65
Click for Quote
Log in
to unlock special pricing