Brady Authorized Distributor

114212

0.750 in X 0.938 in (19.05 Mm X 232.81 Mm) | Brady THT-56-427-5-SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
0.750 in X 0.938 in (19.05 Mm X 232.81 Mm) | Brady THT-56-427-5-SC
Search Keywords: 114212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: 114212
Alias/AKA: THT-56-427-5-SC
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8443992550
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 114212 RoHS compliant?
Yes, 114212 is RoHS compliant.
What is the lead time for 114212?
The standard lead time for 114212 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
2   can ship 12/31/26
Manufacturer Stock:
3 Rolls can ship
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$321.99
3
$315.55
5 +
$309.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!